Panduit S100X150VA1Y

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 1.50in H, .50in POA, Clear/White, 1in core
$ 168.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X150VA1Y.

Master Electronics

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-30.32%

Supply Chain

Introduction Date2022-08-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 4.00in H, 1.00in POA, Clear/White, 1in core
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)
TE Connectivity / RaychemSBP100375WE2.5
TE Connectivity CN9926-000 Wire Labels Trans Vinyl Durable Reliable Identifiable
Cable Marker Self-Laminating 25.4 x 165.1mm Vinyl Film White Roll
PanduitTTSL-2
Label Wire Marker 1.00 x 0.50 in. Printable Area
HellermannTyton512REF
Rite-On Self-Laminating Label Refill, .75 inch x .5 inch x 1.875 inch, VL, White, 150/roll

Descriptions

Descriptions of Panduit S100X150VA1Y provided by its distributors.

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 1.50in H, .50in POA, Clear/White, 1in core
LABEL, SELF-LAM, 25.4X38.1MM, PK2500; Marker Type: Self Laminating; Legend: -; Marker Dimensions: 25.4mm x 38.1mm; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (15-Jan-2019); Ac
Label; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:25.4Mm X 38.1Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:Etiqueta; Marcador, Color:White; Altura:38.1Mm; Cantidad En El Paquete:2500 |Panduit S100X150VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5 (12.7 mm) high for Category 5e UTP Category 6 UTP Category 6e UTP Category 5e FTP and
The S100X150VA1Y Thermal Transfer Vinyl Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN