Panduit PV2-14RX-T

Ring Tongue Terminal 2AWG 49.3mm 17.3mm Tin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV2-14RX-T.

IHS

Datasheet1 page25 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.817
Stock
230
4,966
Authorized Distributors
0
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2019-12-31

Related Parts

PanduitPV2-10RX-T
RING TERMINAL LARGE WIRE 2 AWG 10 STUD SIZE VINYL EXPANDED INSULATION
PanduitPV2-38RX-X
Ring Tongue Terminal 2AWG 49.3mm 17.3mm Tin
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
TE Connectivity184150-1
Terminal R 90 Deg Pg 2 10 |Te Connectivity Amp 184150-1
Ring Tongue Terminal 2AWG Copper Red 53.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit PV2-14RX-T provided by its distributors.

Ring Tongue Terminal 2AWG 49.3mm 17.3mm Tin
CONN RING FLAT 2AWG #1/4 CRIMP
TERM RING EXP VYL 2AWG 1/4
Ring Terminal

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN