Molex 19071-0285

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0285.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-38.66%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity52044-5
Terminal R Pg 2 3/8 Rohs Compliant: Yes |Te Connectivity Amp 52044-5
TE Connectivity184150-1
Terminal R 90 Deg Pg 2 10 |Te Connectivity Amp 184150-1
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16" (M11)
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/8" (M16)
TE Connectivity / AMP322157
Ring Tongue Terminal 2AWG Copper Red 53.64mm Tin Loose

Descriptions

Descriptions of Molex 19071-0285 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
Ring Tongue Terminal 2AWG 53.59mm 16.33mm Electro-Tin Bag
Insulkrimp PVC Insulated RING TERMINAL 2 AWG
Ring Bzd Insulkrimp (G-675-56X) |Molex 19071-0285
CONN RING CIRC 2AWG #5/16 CRIMP
TERMINAL, RING TONGUE, M8, 2AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 2AWG; Conductor Area CSA: -; Product Range: InsulKrimp 19071 Series; Insulator Colour: Red; Insulator Material: PVC (Polyv

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710285
  • 190710285