TE Connectivity 184150-1

Terminals Terminal R 90 Deg Pg 2 10 |Amp Te Connectivity 184150-1
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184150-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 184150-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-09-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
Ring Tongue Terminal 2AWG Copper Red 53.2mm Tin InsulKrimp™ Bag
TE Connectivity52044-5
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16" (M11)
TE Connectivity / AMP322157
Ring Tongue Terminal 2AWG Copper Red 53.64mm Tin Loose
PanduitP2-56R-T
Panduit Pan-Term Ring Terminal; #2; 5/16" Stud; Non-Insulated; 200 ct.

Descriptions

Descriptions of TE Connectivity 184150-1 provided by its distributors.

Terminals Terminal R 90 Deg Pg 2 10 |Amp Te Connectivity 184150-1
TERMINAL, RING TONGUE, #10, 2AWG, RED; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:2AWG; Conductor Area CSA:35mm²; Product Range:PLASTI-GRIP Series; Insulator Colour:Red; Insulator Material:PVC (Po
TERMINAL R 90 DEG PG 2 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: #10 Ring Tongue 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ring Terminals & Spade Terminal | Part Number: 184150-1 | Internal Number: 184150-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 184150-1 .