Panduit PV18-14R-CY

Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 100 ct.
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-14R-CY.

HQonline

Datasheet1 page0 years ago

Electro Sonic

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.87
$ 0.355
Stock
6,768
11,852
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-CY
Ring Terminal Connector, vinyl insulated, 22 to 18 AWG, no.8 stud size, funnel entry
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity51863-4
TERMINAL, RING TONGUE, #6, CRIMP, RED; S; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG

Descriptions

Descriptions of Panduit PV18-14R-CY provided by its distributors.

Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 100 ct.
Ring Terminal 22 18 AWG 1/4 stud size vinyl insulated funnel entry standard package.
Ring Terminal, 1/4 in Stud Size, 18 AWG, 600 V, Vinyl Insulated, Red, 100 PK
Terminal, Ring Tongue, M6, 18Awg, Red; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Product Range:Pv-R Series; Insulator Colour:Red; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-14R-CY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV18-14R-CY.