Panduit PV18-10F-MY

Fork Terminal vinyl insulated funnel entry 22- 16 AWG 10 stud size bulk package.
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-10F-MY.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page25 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.71
$ 0.71
Stock
7,716
7,974
7,974
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8F-MY
Terminal Standard Fork; Vinyl-Insulated; 600V; 22 to 16 AWG; No. 8

Descriptions

Descriptions of Panduit PV18-10F-MY provided by its distributors.

Fork Terminal vinyl insulated funnel entry 22- 16 AWG 10 stud size bulk package.
PANDUIT PV18-10F-MY FORK TERMINAL VINYL INSULATEDFUNNEL ENTRY 22-18AWG #10
Fork Terminal 16-22AWG Copper Red 23.6mm Tin Box
Pan-Term Insulated Terminals FORK 22-18 RED VYL STUD SIZE #10
Panduit Sales Corp Fork TerminalVinyl22-18Awg#10Pk1000
Terminal, Fork Tongue, M5, 16Awg, Red; Product Range:Pv Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-10F-MY
Panduit TERM FORK VNYL INS *ROHS*
CONN SPADE TERM 18-22AWG #10 RED

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN