Panduit PV18-10F-CY

Panduit PV18-10F-CY Fork Terminal, Vinyl Insul, 600V, 22-16AWG, #10 Stud, Red, 100Pcs
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-10F-CY.

IHS

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.04%

Alternate Parts

Price @ 1000
$ 0.71
$ 0.285
$ 0.285
Stock
7,974
7,716
7,716
Authorized Distributors
6
6
6
Gender
-
-
-
Wire/Cable Gauge
16 AWG
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Red
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal

Descriptions

Descriptions of Panduit PV18-10F-CY provided by its distributors.

Panduit PV18-10F-CY Fork Terminal, Vinyl Insul, 600V, 22-16AWG, #10 Stud, Red, 100Pcs
Fork Terminal Connector, vinyl insulated, 22 to 16 AWG, no.10 stud size, funnel entry
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red, Crimp Termination Only, 100 PK
Fork Terminal 16-22AWG Copper Red 23.6mm Tin Bottle
Panduit Sales Corp Fork TerminalVinyl22-18Awg#10Pk100
Terminal, Fork Tongue, #10, 16Awg; Product Range:Pv Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Vinyl; Insulator Colour:Red Rohs Compliant: Yes |Panduit PV18-10F-CY
Terminals Fork Term vinyl insuld 22 - 16
CONN SPADE TERM 18-22AWG #10 RED

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN