Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-320619-1

Ring Tongue Terminal, M3.5, #6, 14Awg; |Te Connectivity Amp 2-320619-1.
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320619-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+43.39%

CAD Models

Download TE Connectivity 2-320619-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 8 (M4) Length 22.48mm
Vinyl Insulated Butted Seam Ring Tongue Terminal, standardstyle ring tongue | 3M 12-4S-P
TE Connectivity51864-4
PIDG Insulated Terminal, 16-14 AWG, Female, Tin Plated Copper
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 3/8" (M9) 31.12mm

Descriptions

Descriptions of TE Connectivity 2-320619-1 provided by its distributors.

Ring Tongue Terminal, M3.5, #6, 14Awg; |Te Connectivity Amp 2-320619-1.
TERMINAL, RING TONGUE, M3.5, CRIMP, BLUE; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator
TERMINAL,PIDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320619-1 | Internal Number: 2-320619-1 | Alias Number: 405854837 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320619-1.
  • 405854837