What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 342143-1

Terminal, Ring Tongue, #8, Blu, 14Awg; |Amp Te Connectivity 342143-1

$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 342143-1.

JRH Electronics

Datasheet5 pages1 year ago

IHS

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-14.06%

CAD Models

Download TE Connectivity 342143-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-01-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES
TE Connectivity2-320619-1
Ring Tongue Terminal, M3.5, #6, 14Awg; |Amp Te Connectivity 2-320619-1.
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 20.32mm
TE Connectivity2-36157-2
Ring Tongue Terminal 14-16AWG 21.81mm 8.71mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 342143-1 provided by its distributors.

Terminal, Ring Tongue, #8, Blu, 14Awg; |Amp Te Connectivity 342143-1
Ring Tongue Terminal 13.5-17AWG 22.2mm 8.7mm Tin Automotive Loose
TE Connectivity 342143-1 Ring Tongue Terminal M4 14 AWG 2.5mm
Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 4.3 mm, M4, blue, 342143-1
M4 Stud Circular 14-16 AWG Crimp Ring Terminal Connector
TE Connectivity Blue round terminal Insulated terminal, PLASTI-GRIPseries, M4bolt, Maximum wire gauge2.5mm²
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG M4 CRIMP
16-14 F.E.P.G. R/TONGUE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1 – 2.5 mm² Stud Size: #8 M4 Stud Diameter: .171 in Closed Ring Tongue Terminal 16 – 14 AWG 1 – 2.5 mm² #8 | Ring Terminal | Part Number: 342143-1 | Internal Number: 342143-1 | .171" | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 342143-1 .