Panduit PV14-6LF-M

Locking Fork Terminal vinyl insulated funnel entry 18- 14 AWG 6 stud size bulk package.
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-6LF-M.

IHS

Datasheet1 page25 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+1759%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.273
$ 0.726
Stock
297,663
10,771
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-10F-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 10 stud size bulk package.

Descriptions

Descriptions of Panduit PV14-6LF-M provided by its distributors.

Locking Fork Terminal vinyl insulated funnel entry 18- 14 AWG 6 stud size bulk package.
Terminal Locking Fork; Vinyl-Insulated; 600V; 16 to 14 AWG; No. 6
Panduit Pan-Term Fork - Locking Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Fork Terminal 14-18AWG Copper Blue 22.86mm Tin Box
Pan-Term PV14-6LF-M Fork Terminal, Blue
Locking Fork Terminal, vinyl insulated,
Panduit Sales Corp LkgforktermVyl18-14Awg#6StdBp
Pan-Term Insulated Terminals 16-14G #6 LOCK FORK
CONN SPADE TERM 14-16AWG #6 BLU

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN