Panduit PV14-10LF-C

Locking Fork Terminal vinyl insulated funnel entry 18- 14 AWG 10 stud size standard package.
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-10LF-C.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.8
$ 0.265
Stock
5,824
42,701
Authorized Distributors
6
6
Gender
-
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of Panduit PV14-10LF-C provided by its distributors.

Locking Fork Terminal vinyl insulated funnel entry 18- 14 AWG 10 stud size standard package.
Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 100 PK
Terminal, Spade/Fork, #10, Crimp, Blue; Product Range:Pv Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm ; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-10LF-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN