Panduit PSN12-L

Parallel Splice, Nylon Insulated 14 - 12 Rohs Compliant: Yes |Panduit PSN12-L
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSN12-L.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.09
$ 0.42
Stock
1,505
6,270
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Box
PanduitBSV10X-D
Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Box
PanduitBSN10-D
Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 500 PK
Splice Terminal 10-12AWG Copper Yellow 41.15mm Tin Bag
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
Hole Plug Snap In .875 in Hole .062 Max Panel Black HS Nylon .250 Thick1.016 OD

Descriptions

Descriptions of Panduit PSN12-L provided by its distributors.

Parallel Splice, Nylon Insulated 14 - 12 Rohs Compliant: Yes |Panduit PSN12-L
Splice Terminal 12-14AWG Brass Yellow 21.08mm Tin Bottle
Parallel Splice 14 - 12 AWG nylon insulated standard package.
Terminals Parallel Splice NYL insuld 14 - 12

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSN12L