3M 94836

Terminal, Male Disconnect, Fully Nylon Insulated Butted Seam 12-10 AWG
$ 14.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94836.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
+327%

Related Parts

InsulKrimp Wire Pin Terminal for 12-10 AWG Wire, Bag
Quick Disconnect Terminal, Nylon (Polyamide), Zinc Chromate, 12 to 10 AWG, Brass, Yellow
Molex Avikrimp 19001 Series Insulated Flat Terminal, Male, 6.35 x 0.81mm Blade, Max Wire 5mm²
TE Connectivity165085
Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085
TE Connectivity4-521097-2
Quick Disconnect Terminal, Ultra-Fast 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity180409-2
TE Connectivity FASTON .250 Series Male Spade Terminal, 6.35 x 0.81mm Tab, Max Wire 6mm²

Descriptions

Descriptions of 3M 94836 provided by its distributors.

TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
Terminal, Male Disconnect, 0.25In Yellow; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:Serie Highland; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |3M 94836
TERMINAL, MALE DISCONNECT, 0.25IN YELLOW; TERMINAL, MALE DISCONNECT, 0.25IN YELLOW; Connector Type:Male Disconnect; Series:Highland; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):12-10; Connector Type:Male Disconnect

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611253362