Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSN10-D

Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 500 PK
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN10-D.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-59.09%

Alternate Parts

Price @ 1000
$ 0.525
$ 1.359
$ 1.359
Stock
1,437
2,076
2,076
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitBSN22-M
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Box
PanduitBSV18X-LY
Butt Splice Terminal 18-22AWG Copper Red 16.16mm Tin PAN-TERM® Bottle
Keystone8291
22-18 AWG Female Red Fully Insulated Nylon Solderless Quick-Fit Terminal
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
CONNECTOR BUTT NYLON (INSULATOR) 0.080 TIN 22-18 AWG 0.145 IN. (MAX.)

Descriptions

Descriptions of Panduit BSN10-D provided by its distributors.

Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 500 PK
Butt Splice Terminal 10-12AWG Copper Yellow 29mm Tin Box
Panduit Sales Corp Butt SpliceNylon Insul12-10AwgPk500
Butt Splice 12 10 AWG nylon insulated bulk package.
Terminal, Butt Splice, 12-10Awg, Yellow; Insulator Colour:Yellow; Product Range:Bsn Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit BSN10-D
Pan-Term Insulated Terminals BUTT SPLICE,NYLON
Pan-Term BSN10-D Butt Splice, PA, Yello
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN10D