Panduit BSV10X-D

Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Box
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSV10X-D.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-23.14%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitBSN10-D
Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 500 PK
PanduitBSN22-M
Splice Terminal 22-26AWG Copper Yellow 20.1mm Tin Box
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 12-10 AWG
PanduitBSV10X-Q
Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Bottle
Splice Terminal 10-12AWG Copper Yellow 41.15mm Tin Bag
SPLICE, BUTT, ETP COPPER (TERMINAL), 0.07 IN., TIN, 22 TO 18 AWG

Descriptions

Descriptions of Panduit BSV10X-D provided by its distributors.

Butt Splice Terminal 10-12AWG Copper Yellow 29.97mm Tin PAN-TERM® Box
Panduit BSV10X-D Pan-Term Butt Splice, Insulated, Vinyl, 12-10 AWG, Yellow, 500Pcs
Butt-Splice 12 - 10 AWG 1.17in. L Yellow Vinyl 221 deg F 500 Pack
Splice Terminal 10-12AWG 30mm Tin Bulk
Panduit Sales Corp Butt SpliceVinyl Insul12û10AwgPk500
Butt Splice 12 -10 AWG vinyl insulated bulk package.
LIQUID TIGHT STRAIN RELIEF ASSRY, YELLOW, LENGTH 1.18 IN
10 AWG Max, Vinyl Insulation, 600 V, 500 PK
PANDUIT BUTT SPLICE,VINYL INSULATED,12-10AWG
Terminal, Butt Splice, 12-10Awg, Yel; Insulator Colour:Yellow; Product Range:Bsv Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit BSV10X-D
Expanded wire entry designed to accommodate wire with a larger insulation thickness. Designed to splice two solid or stranded wires together to repair or lengthen wires. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSV10X-D.