Panduit PNF18-6RN-M

Ring Terminal 22 18 AWG 6 stud size narrow tongue funnel entry nylon insulated bulk package.
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF18-6RN-M.

IHS

Datasheet1 page25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+103%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.51
$ 1.075
Stock
17,387
3,009
Authorized Distributors
6
5
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Ring Terminal nylon insulated funnel entry metal sleeve 22 18 AWG 6 stud size.

Descriptions

Descriptions of Panduit PNF18-6RN-M provided by its distributors.

Ring Terminal 22 18 AWG 6 stud size narrow tongue funnel entry nylon insulated bulk package.
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Nylon - Funnel Entry; 1000 ct.
Terminal, Ring Tongue, #6, 18Awg, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Product Range:Pnf-Rn Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF18-6RN-M
Ring Terminal, Narrow Tongue, Nylon Insulated, 12 - 18 American Wire Gauge (AWG), No. 6 Stud Size, Funnel Entry. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN