Panduit PNF18-6R-3K

Ring Terminal nylon insulated funnel entry metal sleeve 22 18 AWG 6 stud size.
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PNF18-6R-3K.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.13%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm

Descriptions

Descriptions of Panduit PNF18-6R-3K provided by its distributors.

Ring Terminal nylon insulated funnel entry metal sleeve 22 18 AWG 6 stud size.
Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin T/R
Reel Smart PNF18-6R-3K Ring Terminal, R
Panduit Sales Corp RingFunnelNylon22-18Awg#6Reel3000
Pan-Term Insulated Terminals NYL-RING 22-18 RED #6
Panduit 22-18 AWG #6 RING REEL-FED-
CONN RING CIRC 18-22AWG #6 CRIMP
Terminal, Ring Tongue, #6, 18Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:18Awg; Conductor Area Csa:1Mm²; Product Range:Pnf-R Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF18-6R-3K
Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNF-18-6R-3K