TE Connectivity 640917-1

Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640917-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page15 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Newark

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+66.00%

CAD Models

Download TE Connectivity 640917-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
TE Connectivity8-640917-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 5.84mm Tin Loose Piece
TE Connectivity640909-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 640917-1 provided by its distributors.

Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP, FEMALE, INSULATED, FASTON 187 SERIES
RECEPT,PIDG FASTON 22-18 187 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 640917-1 | Internal Number: 640917-1 | Alias Number: AMPS-0-0640917-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640917-1.