TE Connectivity / AMP 8-640923-1

Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin Loose
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-640923-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.86%

CAD Models

Download TE Connectivity / AMP 8-640923-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
TE Connectivity8-640917-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 5.84mm Tin Loose Piece
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity / AMP8-61060-1
Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose

Descriptions

Descriptions of TE Connectivity / AMP 8-640923-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin Loose
TERMINAL, FEMALE DISCONNECT, 2.79MM, RED; TERMINAL, FEMALE DISCONNECT, 2.79MM, RED; Connector Type:Female Disconnect; Series:PIDG Faston; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:2.79mm x 0.51mm; Wire Size (AWG):16AWG to 14AWG; Contact Material:Brass
RECEPT,PIDG FASTON 22-18 110 Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Mating Tab Width: .11 in Receptacle 22 – 18 AWG .26 – .96 mm² 509 – 1900 CMA | Quick Disconnect | Part Number: 8-640923-1 | Internal Number: 8-640923-1 | Alias Number: AMPS-8-0640923-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors