Panduit PN18-8R-3K

Ring Terminal, Nylon Insulated, Metal Sleeve, 22 - 18 AWG, #8 Stud Size.
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-8R-3K.

IHS

Datasheet1 page0 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-44.68%

Alternate Parts

Price @ 1000
$ 0.52
$ 0.956
$ 0.956
Stock
41,500
28,533
28,533
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36151
TE CONNECTIVITY 36151 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm
Panduit PN18-10R-3K Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #10 Stud, Red, Reel/3000Pcs

Descriptions

Descriptions of Panduit PN18-8R-3K provided by its distributors.

RING TERMINAL, NYLON INSULATED, METAL SLEEVE, 22 - 18 AWG, #8 STUD SIZE.
Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only, 3000 PK
Ring Tongue Terminal 18-22AWG Copper Red 21.84mm Tin T/R
Panduit Sales Corp RingNylon22-18Awg#8 StudReel3000
Pan-Term Insulated Terminals NYL-RING 22-18 RED #8
Panduit 22-18 AWG #8 STUD REEL-FED-
CONN RING CIRC 18-22AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, 18AWG; Stud S; TERMINAL, RING TONGUE, #8, 18AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm²; Product Range:PN-R Series; Insulator Colour:Re
Ring Terminal, Nylon Insulated, 22 - 18 American Wire Gauge (AWG), No. 8 Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN