Panduit PN18-10R-C

Panduit PN18-10R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #10 Stud, Red, 100Pcs
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-10R-C.

IHS

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Mouser

Inventory History

3 month trend:
-94.19%

Alternate Parts

Price @ 1000
$ 0.91
$ 0.411
$ 0.411
Stock
4,015
1,723
1,723
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-CY
Ring Terminal Connector, vinyl insulated, 22 to 18 AWG, no.8 stud size, funnel entry
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity51863-4
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 19.86mm Tin Loose

Descriptions

Descriptions of Panduit PN18-10R-C provided by its distributors.

Panduit PN18-10R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #10 Stud, Red, 100Pcs
RING TERMINAL 22 - 18 AWG #10 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
Ring Terminal, #10 Stud Size, 18 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only, 100 PK
Ring Tongue Terminal 18-22AWGCopper Red 22.4mm Tin Bottle
Ring Terminal, nylon insulated, 22 - 18
Panduit Sales Corp RingNylon22-18Awg#10 StudPk100
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-10R-C.