Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-34167-1

Terminal, Spade Tongue, #10, 14Awg, Blu; |Te Connectivity Amp 2-34167-1
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34167-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page29 years ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.69%

CAD Models

Download TE Connectivity 2-34167-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-321233-1
Terminal, Spade/Fork, #8, Crimp, Blue; T |Te Connectivity Amp 2-321233-1
Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-6-P
Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-8-P
TE Connectivity / AMP2-322994-1
Terminal, pg Spd 16-14 6 Rohs Compliant: Yes |Te Connectivity Amp 2-322994-1
TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity2-32053-1
PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

Descriptions

Descriptions of TE Connectivity 2-34167-1 provided by its distributors.

Terminal, Spade Tongue, #10, 14Awg, Blu; |Te Connectivity Amp 2-34167-1
Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue
Spade Tongue Terminal 14-16AWG Copper Blue 23.37mm Tin T/R
Solistrand Uninsulated Terminals SPADE 14-16 #10
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #10 BLU
TERMINAL, SPADE TONGUE, #10, 14AWG, BLU; Product Range: PLASTI-GRIP Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.62mm²; Stud Size - Metric: M5; Stud Size - Imperial: #10;
TERMINAL,PG SPD 16-14 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spade Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Spade Terminal | Part Number: 2-34167-1 | Internal Number: 2-34167-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty