
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2-321233-1 | 29,507 | 1K | |||||||||
| Onlinecomponents.com | 2-321233-1 | 29,507 | 1K | Bulk | ||||||||
| Newark | 2-321233-1 | 15,000 | 5K | Tape & Reel | ||||||||
| Zoro | G100927051 | 1,000 | 7h | |||||||||
| Powell Electronics | 2-321233-1 | 29 | 1 | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 2-321233-1.
Download TE Connectivity 2-321233-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-321233-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-321233-1.