Panduit PN14-14R-M

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 6.9 mm, blue, PN14-14R-M
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-14R-M.

Farnell

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Burklin Elektronik

Inventory History

3 month trend:
-48.10%

Alternate Parts

Price @ 1000
$ 0.525
$ 1.12
$ 1.12
Stock
8,526
30,188
30,188
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of Panduit PN14-14R-M provided by its distributors.

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 6.9 mm, blue, PN14-14R-M
Terminal Ring; Insulated; 600V; 18 AWG to 14 AWG; 1/4 in.
Ring Tongue Terminal 14-18AWG Copper Blue 26.7mm Tin Box
RING TERMINAL 18 - 14 AWG 1/4" STUD SIZE NYLON INSULATED
Pan-Term PN14-14R-M Ring Terminal, Blue
Panduit Sales Corp RingNylon18-14Awg1/4in StudPk1000
Pan-Term Insulated Terminals RING 16-14 AWG, 1/4
RING TERM, NARROW TONGUE,NYLON
Ring Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-14R-M.