Panduit PN10-6R-L

Ring Terminal 12 10 AWG 6 stud size nylon insulated standard package.
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN10-6R-L.

IHS

Datasheet1 page14 years ago

HQonline

Master Electronics

DigiKey

Inventory History

3 month trend:
+33.85%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity160292
TE CONNECTIVITY 160292 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 10-12

Descriptions

Descriptions of Panduit PN10-6R-L provided by its distributors.

Ring Terminal 12 10 AWG 6 stud size nylon insulated standard package.
Terminal, Ring Tongue, #6, Crimp, Yellow; Rango De Producto:Serie Pan-Term; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Aislante, Color:Amarillo |Panduit PN10-6R-L
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Connector Type:Ring Tongue; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ring Tongue
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN