Panduit PLT1.5I-C

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-C.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

Mouser

TME

Inventory History

3 month trend:
-26.35%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M6
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity1-603227-9
Cable Ties Cable Tie Nat 6 100/Pack |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLT1.5I-C provided by its distributors.

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
Panduit PLT1.5I-C Cable Tie, Starndard, 5.6"L, 40lb, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
CABLE TIE, NAT, 142X3.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 142mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 35mm; Minimum Loop Tensile Strength: 40lb;
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 142 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/Mm²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:35Mm; Longitud:5.6" |Panduit PLT1.5I-C
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1.5I-C.