Panduit PLT2I-M6

Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 40 lb Strength, 1000 PK
$ 0.149
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-M6.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page13 years ago

Master Electronics

Inventory History

3 month trend:
+21.80%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitCBR1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
ABB ControlTY200-40
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 8.06"L, TENSILE STRENGTH 40LBS
HellermannTytonT30R-HS
CABLE TIE, HEAT RES, 150MM, PK100

Descriptions

Descriptions of Panduit PLT2I-M6 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 8.0 (203mm) length nylon 6.6 blue.
CABLE TIE, 203MM, NYLON 6.6, 40LB, BLUE; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Blue; Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 4
Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Blue. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN