Panduit P4-12R-E

Ring Terminal, Large Wire, Non-Insulated Rohs Compliant: Yes |Panduit P4-12R-E
$ 3.348
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-12R-E.

IHS

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+133%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanduitP4-10R-T
Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
Ring Tongue Terminal 4AWG Copper 32.71mm Electro Tin VersaKrimp™ Carton
PanduitP4-38R-T
Panduit P4-38R-T Ring Terminal, Non-Insulated, 2000V, 4AWG, 3/8 Stud, 200Pcs
PanduitP4-56R-E
TERMINAL, RING TONGUE, 5/16IN, CRIMP; St; Stud Size - Metric:M8; Imperial:5/16"; Wire AWG
TE Connectivity35670
Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece
TE Connectivity322704
Solistrand 4 AWG Non-Insulated Straight Closed Barrel Ring Tongue Terminal

Descriptions

Descriptions of Panduit P4-12R-E provided by its distributors.

Ring Terminal, Large Wire, Non-Insulated Rohs Compliant: Yes |Panduit P4-12R-E
Ring terminal large wire 4 AWG 1/2 stud size non-insulated standard package.
Terminal Ring; Non-Insulated; 2000V; 4 AWG; 1/2 in.
Ring Tongue Terminal 4AWG Copper 39.4mm Tin Bottle
Pan-Term P4-12R-E Ring Terminal
Panduit Sales Corp RingNon-Insul4 Awg1/2 InPk20
Terminals Ring Term large wire non-insuld
CONN RING CIRC 4AWG #1/2 CRIMP
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), 1/2 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN