TE Connectivity 35670

Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35670.

TE Connectivity

Instruction Sheet1 page3 years ago
Technical Drawing1 page17 years ago
Datasheet12 pages8 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-1.54%

CAD Models

Download TE Connectivity 35670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-33470-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
TE Connectivity8-33469-2
TERMINAL;RING TONGUE; SOLISTRAND; CLOSED BARREL; STUD SIZE 1/4; 4AWG
TE Connectivity320743
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
TE Connectivity / AMP8-33471-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
TE Connectivity606289-1
Tubular Term 4 Awg. 1/4 Stud; |Te Connectivity Amp 606289-1
TE Connectivity / AMP606289-2
606289-2, TE Connectivity / AMP Brand

Descriptions

Descriptions of TE Connectivity 35670 provided by its distributors.

Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece
AMP 35670 TERMINAL SOLIS R 4 3/4
Terminals SOLISTRND RING TERM SZ 3/4
Ring and Spade Tongue Terminals
TERMINALS - SPECIALTY CONNECTORS;
CONN RING CIRC 4AWG #3/4 CRIMP
Special Order: TERMINAL,SOLIS R 4 3/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 4 AWG Wire Size: 21 mm² Wire Size: 33100 – 52600 CMA Stud Size: 3/4 Closed Ring Tongue Terminal 4 AWG 21 mm² 33100 – 52600 CMA | Ring Terminal | Part Number: 35670 | Internal Number: 35670 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35670.