Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P4-56R-E

TERMINAL, RING TONGUE, 5/16IN, CRIMP; St; Stud Size - Metric: M8; Imperial: 5/16"; Wire AWG
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-56R-E.

IHS

Datasheet1 page15 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+32.35%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.36
$ 1.23
Stock
2,080
9,186
Authorized Distributors
6
6
Gender
-
Female
Wire/Cable Gauge
4 AWG
4 AWG
Mount
Free Hanging
Free Hanging
Termination
Circular
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP4-10R-T
Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
PanduitP4-38R-T
Ring Terminal, 3/8 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
PanduitP4-12R-T
Ring terminal large wire 4 AWG 1/2 stud size non-insulated bulk package.
TE Connectivity8-33469-2
TERMINAL;RING TONGUE; SOLISTRAND; CLOSED BARREL; STUD SIZE 1/4; 4AWG
TE Connectivity320743
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece

Descriptions

Descriptions of Panduit P4-56R-E provided by its distributors.

TERMINAL, RING TONGUE, 5/16IN, CRIMP; St; Stud Size - Metric:M8; Imperial:5/16"; Wire AWG
Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), 5/16 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN