Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P4-38R-T

Ring Terminal, 3/8 in Stud Size, 4 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-38R-T.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.54%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP4-10R-T
Ring terminal large wire 4 AWG 10 stud size non-insulated bulk package.
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
TE Connectivity8-33469-2
TERMINAL;RING TONGUE; SOLISTRAND; CLOSED BARREL; STUD SIZE 1/4; 4AWG
TE Connectivity8-33470-2
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Plated, Tape and Reel
Ring Tongue Terminal 4AWG Copper 32mm Electro Tin Tape

Descriptions

Descriptions of Panduit P4-38R-T provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit P4-38R-T Ring Terminal, Non-Insulated, 2000V, 4AWG, 3/8 Stud, 200Pcs
Terminal, Ring Tongue, 3/8", 4Awg; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P4-38R-T
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), 3/8 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN