Panduit P18-6LF-M

Panduit Pan-Term Fork - Locking Terminal; #22 - 18; #6 Stud; Non-Insulated; 1000 ct.
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6LF-M.

IHS

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-0.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.577
Stock
5,708
2,806
Authorized Distributors
6
4
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
PanduitP14-8R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of Panduit P18-6LF-M provided by its distributors.

Panduit Pan-Term Fork - Locking Terminal; #22 - 18; #6 Stud; Non-Insulated; 1000 ct.
Locking Fork Terminal non-insulated 22- 16 AWG 6 stud size bulk package.
TERMINAL, FORK TONGUE, M3.5, 16AWG; Product Range:P-LF Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated 4
Locking Fork Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 6 Stud Size. Locks in place for secure connection. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN