Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-8R-M

Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-8R-M.

IHS

Datasheet1 page0 years ago

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.172
$ 0.449
Stock
25,726
33,498
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
TE Connectivity2-34108-2
TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:16AWG;
TE Connectivity31088
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 31088
PanduitP14-6FN-M
Fork Terminal, Narrow Tongue, Non-Insula Rohs Compliant: Yes |Panduit P14-6FN-M
TE Connectivity31164
Terminal, Ring Tongue, 1/4In, Crimp; Con |Te Connectivity Amp 31164
NonInsulated Butted Seam Flanged Block Fork Terminal | 3M BS-22-6

Descriptions

Descriptions of Panduit P14-8R-M provided by its distributors.

Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.
SOLDERLESS TERMINAL, RING TONGUE,NON-INS; SOLDERLESS TERMINAL, RING TONGUE,NON-INSULATED,16-14 AWG,STUD SIZE 8
Ring Tongue Terminal, 14-18AWG, Copper, 18mm, Tin Plated, Box
Ring Terminal, #8 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Pan-Term P14-8R-M Ring Terminal, Bare,
Uninsulated Terminals RING 16-14 #8
CONN RING CIRC 14-18AWG #8 CRIMP
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 8 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN