Panduit P18-56R-M

Ring Terminal 22-18 Awg, 5/16" Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P18-56R-M
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-56R-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-12.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
$ 0.496
Stock
14,930
10,329
Authorized Distributors
5
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
TE Connectivity165026
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.25 mm, M6, metal, 165026

Descriptions

Descriptions of Panduit P18-56R-M provided by its distributors.

Ring Terminal 22-18 Awg, 5/16" Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P18-56R-M
Ring Terminal 22 - 16 AWG 5/16 stud size non-insulated bulk package.
Ring Terminal, non-insulated, 22 - 16 AWG, 5/, P18-56R-M, PK 1000
Ring Tongue Terminal 16-22AWG 23.1mm 11.7mm Tin Bulk
Ring Terminal, non-insulated, 22 - 16 AW
Panduit Sales Corp. RingNon-Ins22-16Awg5/16 In Pk1000
Terminals Ring Term non-insul 22 - 16 AW
Ring Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), 5/16 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN