Panduit P18-14R-M

Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-14R-M.

element14 APAC

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+16.85%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
PanduitP22-2R-M
Ring Terminal, #2 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
TE Connectivity165026
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
TE Connectivity35773
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece

Descriptions

Descriptions of Panduit P18-14R-M provided by its distributors.

Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
Ring Terminal 22 16 AWG 1/4 stud size non-insulated bulk package.
Ring Tongue Terminal 16-22AWG 23.1mm 11.7mm Tin Bulk
Uninsulated ring cable lug, AWG 22 to 18, 6.9 mm, M6, metal
Panduit Sales Corp RingNon-Ins22-16Awg1/4 In StudPk1000
Pan-Term P18-14R-M Ring Terminal
Terminals Ring Term non-insul 22 - 16 AW
Ring,Non-Ins,22-16 Awg,1/4" Stud,PK1000
Standard Ring 600V Non-Insulated
Terminal, Ring Tongue, M6, 16Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-14R-M
Ring Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-18-14R-M
  • P18-14R-M.