What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P22-6R-M

Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-6R-M.

IHS

Datasheet1 page25 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+88.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.18
$ 0.409
Stock
67,647
4,930
Authorized Distributors
6
3
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
NonInsulated Butted Seam Ring Tongue Terminal 1310, for bare terminals | 3M 13-10
NonInsulated Butted Seam Ring Tongue Terminal 1356, for bare terminals | 3M 13-56
NonInsulated Butted Seam Ring Tongue Terminal, for bare terminals | 3M 11-4S

Descriptions

Descriptions of Panduit P22-6R-M provided by its distributors.

Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
Ring Terminal 26 22 AWG 6 stud size non-insulated bulk package.
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 6
Ring Tongue Terminal 22-26AWG 13.2mm 5.2mm Tin Bulk
RING TERMINAL, NON-INSULATED, 22 TO 26AWG, #6 STUD
Ring Terminal, non-insulated, 26 - 22 AW
Panduit Sales Corp RingNon-Insul26-22Awg#6 StudPk1000
Pan-Term P22-6R-M Ring Terminal
Uninsulated Terminals 26-22G #6 UNINS RING
Ring,Non-Insul,26-22 Awg,#6 Stud,PK1000
CONN RING CIRC 22-26AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, 22AWG; Stud Size - Metric: -; Stud Size - Imperial: #6; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.5mm²; Product Range: P22 Series; Insulator Colour: -; Insulator Material: Unin
Ring Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN