Panduit P18-56R-C

Ring Terminal, 5/16 in Stud Size, 18 AWG, 2, 000 V, Bare Insulated, Bare, 100 PK
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-56R-C.

IHS

Datasheet1 page14 years ago

HQonline

Sager Electronics

DigiKey

Inventory History

3 month trend:
-10.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.496
$ 0.33
Stock
10,329
14,930
Authorized Distributors
6
5
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK

Descriptions

Descriptions of Panduit P18-56R-C provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 18 AWG, 2,000 V, Bare Insulated, Bare, 100 PK
Ring Terminal 22 16 AWG 5/16 stud size non-insulated standard package.
Terminal, Ring Tongue, 5/16In, Crimp; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Product Range:Pan-Term Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P18-56R-C
Factory Standard Pack = 100: Ring Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), 5/16 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN