Panduit P14-10F-C

Fork Terminal non-insulated 16- 14 AWG 10 stud size standard package.
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-10F-C.

IHS

Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+25.86%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP14-6FN-C
Fork Terminal non-insulated 18- 14 AWG 6 stud size narrow tongue standard package.
PanduitP22-6F-C
Fork Terminal non-insulated 26- 22 AWG 6 stud size standard package.
TE Connectivity2-34117-2
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Tape
TE Connectivity / AMP35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
TE Connectivity321463
Spade Tongue Terminal 16-22AWG 11.46mm 5.54mm Tin Loose Piece

Descriptions

Descriptions of Panduit P14-10F-C provided by its distributors.

Fork Terminal non-insulated 16- 14 AWG 10 stud size standard package.
Fork Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
Fork Terminal 14-18AWG Copper 18.03mm Tin Bottle
Terminal, Fork Tongue, M5, 14Awg; Product Range:P Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-10F-C
Panduit Sales Corp ForkNon-Insul16-14Awg#10Pk100
Pan-Term P14-10F-C Loose Piece Forks
TERM FORK NON INS 16-14AWG #10
Fork Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-14-10F-C