Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P22-6F-C

Fork Terminal non-insulated 26- 22 AWG 6 stud size standard package.
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-6F-C.

IHS

Datasheet1 page15 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-98.23%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP14-6F-C
Fork Terminal non-insulated 18- 14 AWG 6 stud size standard package.
PanduitP22-6F-M
Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
TE Connectivity2-34117-2
Spade Terminal, 22Awg - 16Awg, #8; Produ |Te Connectivity Amp 2-34117-2
TE Connectivity / AMP35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
TE Connectivity321463
Spade Tongue Terminal 16-22AWG 11.46mm 5.54mm Tin Loose Piece

Descriptions

Descriptions of Panduit P22-6F-C provided by its distributors.

Fork Terminal non-insulated 26- 22 AWG 6 stud size standard package.
Fork Terminal 22-26AWG Copper 14.99mm Tin Bottle
Panduit Sales Corp ForkNon-Insul26-22Awg#6 StudPk100
TERMINAL, FORK TONGUE, #6, 22AWG
Pan-Term P22-6F-C Loose Piece Forks
TERMINAL, FORK TONGUE, #6, 22AWG; Produc; TERMINAL, FORK TONGUE, #6, 22AWG; Product Range:P-F Series; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Conductor Area CSA:0.5mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated
Fork Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN