Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-6FN-C

Fork Terminal non-insulated 18- 14 AWG 6 stud size narrow tongue standard package.
$ 0.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-6FN-C.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.526
$ 0.18
Stock
12
13
Authorized Distributors
5
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP22-6F-C
Fork Terminal non-insulated 26- 22 AWG 6 stud size standard package.
PanduitP14-6F-C
Fork Terminal non-insulated 18- 14 AWG 6 stud size standard package.
TE Connectivity2-34117-2
Spade Terminal, 22Awg - 16Awg, #8; Produ |Te Connectivity Amp 2-34117-2
TE Connectivity / AMP35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
TE Connectivity321463
Spade Tongue Terminal 16-22AWG 11.46mm 5.54mm Tin Loose Piece

Descriptions

Descriptions of Panduit P14-6FN-C provided by its distributors.

Fork Terminal non-insulated 18- 14 AWG 6 stud size narrow tongue standard package.
Fork Terminal 14-18AWG Copper 16mm Tin Bottle
Panduit TERM, FORK NON-INS NARROW TONGUE
Terminal, Fork Tongue, M3.5, 14Awg; Product Range:P-Fn Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-6FN-C
Fork Terminal, Narrow Tongue, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN