Panduit P10-14RHT6-D

High Temperature Ring Terminal 12 10 AWG 1/4 stud size non-insulated bulk package.
$ 0.441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-14RHT6-D.

IHS

Datasheet1 page25 years ago

Sager Electronics

Farnell

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.441
$ 0.186
$ 0.186
Stock
84
617,828
617,828
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
-
-
Contact Plating
Nickel
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-28

Related Parts

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated bulk package.
High Temperature Ring Terminal 16 14 AWG 8 stud size non-insulated bulk package.
Ring Terminal, High Temperature, Non-Ins Rohs Compliant: Yes |Panduit P10-8RHT6-D
TE Connectivity2-31425-3
Ring Tongue Terminal 22-26AWG Copper 8.357mm Nickel Loose
VersaKrimp Temp-Term Ring Tongue Terminal for 10 to 12 AWG, Stud Size 8 (M4), Mylar Tape Carrier
VERSAKRIMP TEMP TERM RING TONGUE TERMINAL FOR 10 TO 12 AWG WIRE, STUD SIZE 10

Descriptions

Descriptions of Panduit P10-14RHT6-D provided by its distributors.

High Temperature Ring Terminal 12 10 AWG 1/4 stud size non-insulated bulk package.
Ring Tongue Terminal 10-12AWG 24.38mm 13.46mm Nickel Bulk
Pan-Term P10-14RHT6-D Ring Terminal
Panduit Sales Corp RingHitempNonins12-10Awg1/4InPk500
Terminal, Ring Tongue, M6, 10Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P10-14RHT6-D
Ring Terminal, High Temperature, Non-Insulated, 12 - 10 American Wire Gauge (AWG), 1/4 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P10-14RHT6-D.