Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-10RHT6-M

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated bulk package.

$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-10RHT6-M.

IHS

Datasheet1 page9 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

High Temperature Ring Terminal 16 14 AWG 8 stud size non-insulated bulk package.
Ring Terminal, High Temperature, Non-Ins Rohs Compliant: Yes |Panduit P10-8RHT6-D
High Temperature Ring Terminal 22 18 AWG 8 stud size non-insulated bulk package.
TE Connectivity2-31425-3
Ring Tongue Terminal 22-26AWG Copper 8.357mm Nickel Loose
VersaKrimp Temp-Term Ring Tongue Terminal for 12-10 AWG, Stud Size 8 (M4), Mylar Tape Carrier
VersaKrimp Temp-Term Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier

Descriptions

Descriptions of Panduit P14-10RHT6-M provided by its distributors.

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated bulk package.
Ring Tongue Terminal 14-18AWG 18.03mm 7.87mm Nickel Bulk
Terminals Ring Terminal high temperature non-ins
Pan-Term P14-10RHT6-M Ring Terminal
Panduit Sales Corp RingHitempNoninsul16-14Awg#10Bp
Terminal, Ring Tongue, #10, 14Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-10RHT6-M
Panduit TERM, RING HIGHT TEMP NON-INS
Standard Ring 600V Non-Insulated
Ring Terminal, High Temperature, Non-Insulated, 16 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P14-10RHT6-M.