What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P14-8RHT6-M

High Temperature Ring Terminal 16 14 AWG 8 stud size non-insulated bulk package.
$ 0.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-8RHT6-M.

IHS

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-28

Related Parts

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated bulk package.
High Temperature Ring Terminal 22 18 AWG 8 stud size non-insulated bulk package.
High Temperature Ring Terminal 22 18 AWG 6 stud size non-insulated bulk package.
VersaKrimp Temp-Term Ring Tongue Terminal for 10 to 12 AWG, Stud Size 8 (M4), Mylar Tape Carrier
VERSAKRIMP TEMP TERM RING TONGUE TERMINAL FOR 10 TO 12 AWG WIRE, STUD SIZE 10
TE Connectivity2-31425-3
Ring Tongue Terminal 22-26AWG Copper 8.357mm Nickel Loose

Descriptions

Descriptions of Panduit P14-8RHT6-M provided by its distributors.

High Temperature Ring Terminal 16 14 AWG 8 stud size non-insulated bulk package.
16-14 AWG Non-Insulated Ring Terminal #8 Stud PK1000, Max. Voltage: 2000V
Terminal, Ring Tongue, #8, 14Awg; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:P-Rht6 Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P14-8RHT6-M
Ring Terminal, High Temperature, Non-Insulated, 16 - 14 American Wire Gauge (AWG), No. 8 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P14-8RHT6-M.