Panduit LCDX2/0-14A-X

Copper Compression Lug, 2 Hole, 2/0 Awg Rohs Compliant: Yes |Panduit LCDX2/0-14A-X
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCDX2/0-14A-X.

IHS

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34119
CONN RING 14-16 AWG #4 SOLIS / Ring Tongue Terminal 16AWG Copper 12.2mm Tin Loose
Lug Terminal (2/0)AWG Copper Black 54.35mm Electro Tin
TE Connectivity322771
22~26 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit LCDX2/0-14A-X provided by its distributors.

Copper Compression Lug, 2 Hole, 2/0 Awg Rohs Compliant: Yes |Panduit LCDX2/0-14A-X
Two-hole flex lug 2/0 AWG wire 1/4 stud hole .63 hole spacing.
Lug Terminal (2/0)AWG 65.8mm 24.4mm Tin
Two-Hole Compression Lug, Standard Barrel, Copper, Black
Panduit Sales Corp Culugf2Hole2/0Awg1/463Pkg10
Pan-Lug LCDX2/0-14A-X Compression Conne
Copper Comp. Lug 2 Hole 2/0 AWG Flex
Panduit 2-HOLE COPPER STD FLEX -
COMPRESSION LUG, 1/4", CRIMP, 00AWG;
CONN TERM RECT TONG 2/0 AWG #1/4
Copper Compression Lug, 2 Hole, 2/0 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN