TE Connectivity 34119

CONN RING 14-16 AWG #4 SOLIS / Ring Tongue Terminal 16AWG Copper 12.2mm Tin Loose
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34119.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+27.98%

CAD Models

Download TE Connectivity 34119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.624
$ 0.624
Stock
2,828,534
210,133
210,133
Authorized Distributors
6
6
6
Gender
Female
-
-
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Circular
Circular
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 34119 provided by its distributors.

CONN RING 14-16 AWG #4 SOLIS / Ring Tongue Terminal 16AWG Copper 12.2mm Tin Loose
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, 2.84mmbolt, 3.02mmInner ring diameter, Maximum wire gauge2.6mm²
TERMINAL, RING TONGUE, #4, CRIMP; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Mater
TERMINAL,SOLIS R 16-14 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M2.5 #4 Ring Tongue 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 34119 | Internal Number: 34119 | Alias Number: A65474-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34119.