Panduit LCA6-14-L

Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
$ 2.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA6-14-L.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-17.57%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA6-10-L
Panduit LCA6-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity52042-4
Terminal, Ring Tongue, #10, Blu, 6Awg Rohs Compliant: Yes |Te Connectivity Amp 52042-4
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA6-56-L
Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES

Descriptions

Descriptions of Panduit LCA6-14-L provided by its distributors.

Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TERMINAL, COMPRESSION LUG, M6, 6AWG; Product Range: LCA Series; Termination: Crimp; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperi 14AC2030
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA6-14-L.
  • LCA6-14L