Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 36808

Solistrand Series Uninsulated Tin Plated Crimp Ring Terminal, M12 Stud Size, 6 AWG
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36808.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-52.18%

CAD Models

Download TE Connectivity 36808 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
PanduitP6-14R-E
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.
Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 36808 provided by its distributors.

SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG
TE Connectivity 36808 SOLISTRND Ring Terminal Size 1/2 Unshrouded
Ring Term, M12, 1/2", 16.8Mm2, 6Awg Rohs Compliant: Yes |Amp Te Connectivity 36808
Ring Tongue Terminal 6AWG 51.64mm 31.75mm Tin Loose Piece
TE Connectivity Circular Terminal, Bare Terminal, SOLISTRAND Series, M12 Bolt, 13.08mm ID, Max Wire 16.8mm²
Terminals SOLISTRND RING TERM SZ 1/2
Ring and Spade Tongue Terminals
CONN RING CIRC 6AWG #1/2 CRIMP
TERMINAL,SOLIS R 6 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: 1/2 M12 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 36808 | Internal Number: 36808 | Alias Number: AMPS-0-0036808-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36808.