Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52042-4

Ring Tongue Terminal 6AWG 46.84mm 12.7mm Tin Loose Piece
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52042-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download TE Connectivity 52042-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
TE Connectivity52264
Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece
PanduitPV6-10R-T
Ring Terminal, #10 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-10RX-T
Ring Terminal large wire 6 AWG 10 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of TE Connectivity 52042-4 provided by its distributors.

Ring Tongue Terminal 6AWG 46.84mm 12.7mm Tin Loose Piece
TE Connectivity Blue round terminal Insulated terminal, PLASTI-GRIPseries, #10bolt, 5mmInner ring diameter, Maximum wire gauge16.77mm²
TERMINAL, RING TONGUE, 6AWG, BLU; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 6AWG; Conductor Area CSA: 15mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Blue; Insulator Material: PVC (Polyvinylchloride)
TERMINAL,R PG 6 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: #10 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52042-4 | Internal Number: 52042-4 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52042-4.