Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 321298

Terminal Ring Tongue, 6AWG, Stud SIZE10, Screw Terminals, Solistrand Series
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321298.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+257%

CAD Models

Download TE Connectivity 321298 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.
TE Connectivity42899-2
Ring Tongue Terminal 6-10AWG Brass 28.07mm Tin T/R Automotive
PanduitS6-14R-T
Panduit Pan-Term Ring Terminal; #6; 1/4" Stud; Non-Insulated; 200 ct.
PanduitP6-10R-T
Panduit Pan-Term Ring Terminal; #6; #10 Stud; Non-Insulated; 200 ct.

Descriptions

Descriptions of TE Connectivity 321298 provided by its distributors.

TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Terminal, Ring Tongue, #10, Crimp; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#10 Rohs Compliant: Yes |Amp Te Connectivity 321298.
TERMINAL,SOLIS R 6 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: #10 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminals & Spade Terminal | Part Number: 321298 | Internal Number: 321298 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321298.