Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCA6-56-L

Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
$ 2.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA6-56-L.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.28%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG
TE Connectivity328142
Female Crimp Terminal, Copper, Tin Plated, 6AWG, M6, 105¡ãC
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
PanduitP6-14R-E
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Panduit LCA6-56-L provided by its distributors.

Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-56-L
Lug Terminal 6AWG Copper Blue 43.94mm Electro Tin
Compression Terminal Lug 35 kV Copper Tin Plated
Lug Compression Connector, 6 AWG Max, Standard Barrel, Copper, Blue
One-hole standard barrel with window lug 6 AWG wire 5/16 stud hole.
Copper Compression Lug, 1 Hole, no.6 AWG, 5/16 (7.9mm) Stud
Panduit Sales Corp Culugsbw#6Awg5/16Studpkg50
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #6 Stranded Cu; 5/16" Stud; Straight Tongue; Blue; 50 ct.
Pan-Lug LCA6-56-L Comp. Lug, Tin Plt Co
CONN TERM RECT TONG 6 AWG #5/16
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), 5/16 Inch (7.9 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN